WIKA Dial Thermometer 120 °C, 3904202
- RS Stock No.:
- 219-7835
- Mfr. Part No.:
- 3904202
- Brand:
- WIKA
Subtotal (1 unit)*
£43.61
(exc. VAT)
£52.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.61 |
*price indicative
- RS Stock No.:
- 219-7835
- Mfr. Part No.:
- 3904202
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Temperature Scale | Centigrade | |
| Application | Vessel, Machine Building, Pipe, Heating Technology, Apparatus Construction | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Temperature Scale Centigrade | ||
Application Vessel, Machine Building, Pipe, Heating Technology, Apparatus Construction | ||
Back Mount/Lower Mount Back | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
RoHS Status: Exempt
The WIKA model A52, R52 bimetal thermometers are the entry level model among process thermometers. The target markets of this thermometer are air-conditioning and machine building. Model 52 is manufactured in accordance with EN 13190 and already offers a stainless steel case and accuracy class 1 for nominal sizes > 60 mm. Especially noteworthy is the large number of stem lengths and nominal sizes. This enables the individual adaptation to the target applications.
Scale ranges from -30 ... +500 °C
Large choice of nominal sizes from 25 ... 160 mm
Case and stem from stainless steel
5 different connection designs
Related links
- WIKA Dial Thermometer 120 °C, 3571459
- WIKA Dial Thermometer 120 °C, 48807126
- WIKA Dial Thermometer 120 °C, 46438475
- WIKA Dial Thermometer 120 °C, 3902021
- WIKA Dial Thermometer 120 °C, 48676925
- WIKA Dial Thermometer 120 °C, 48716080
- WIKA Dial Thermometer 120 °C, 14117030
- WIKA Dial Thermometer 120 °C, 14138824
