WIKA Dial Thermometer 120 °C, 3902021
- RS Stock No.:
- 269-0290
- Mfr. Part No.:
- 3902021
- Brand:
- WIKA
Subtotal (1 unit)*
£16.89
(exc. VAT)
£20.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.89 |
*price indicative
- RS Stock No.:
- 269-0290
- Mfr. Part No.:
- 3902021
- Brand:
- WIKA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 120°C | |
| Temperature Scale | °C, F | |
| Application | Heat Transfer Station, Solar Power Systems | |
| Dial Size | 63mm | |
| Connection Design | Thermowell G 1/2 B | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | EAC | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 120°C | ||
Temperature Scale °C, F | ||
Application Heat Transfer Station, Solar Power Systems | ||
Dial Size 63mm | ||
Connection Design Thermowell G 1/2 B | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals EAC | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA bimetal thermometer model A46 is mainly used in the heating, air-conditioning and refrigeration equipment to monitor the process temperature. The bimetal thermometers are screwed with thermowells in the respective application. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without prior emptying of the heating circuit.
It is reliable and cost effective
It has application in solar power systems and heat transfer stations
Related links
- WIKA Dial Thermometer 120 °C, 48676925
- WIKA Dial Thermometer 120 °C, 46438475
- WIKA Dial Thermometer 120 °C, 48716080
- WIKA Dial Thermometer 120 °C, 3571459
- WIKA Dial Thermometer 120 °C, 48807126
- WIKA Dial Thermometer 120 °C, 14117030
- WIKA Dial Thermometer 120 °C, 48686050
- WIKA Dial Thermometer 120 °C, 14139190
