Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy, UKAS
- RS Stock No.:
- 890-026
- Mfr. Part No.:
- 812A
- Brand:
- Facom
Subtotal (1 unit)*
£789.29
(exc. VAT)
£947.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £789.29 |
*price indicative
- RS Stock No.:
- 890-026
- Mfr. Part No.:
- 812A
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Dial Indicator | |
| Maximum Measurement | 10 mm | |
| Accuracy | 0.01 mm | |
| Imperial/Metric | Metric | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Dial Indicator | ||
Maximum Measurement 10 mm | ||
Accuracy 0.01 mm | ||
Imperial/Metric Metric | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Non Compliant
- COO (Country of Origin):
- CN
Dial Gauge and Magnetic Base Set
The dial gauge 812B.AC supplied with the hinged magnetic holder 812.3.
Weight is 2.245 kg
Related links
- Facom 812A Metric Dial Indicator 10 mm Max. Measurement, 0.01 mm Accuracy
- RS PRO Metric Dial Indicator 10 mm Max. Measurement ±0.008 mm Accuracy, UKAS
- RS PRO Imperial & Metric Dial Indicator 25 mm Max. Measurement ±0.05 mm Accuracy, UKAS
- RS PRO Metric Dial Indicator 50 mm Max. Measurement 0.045 FSD mm Accuracy, UKAS
- Mitutoyo 575-121 Metric Dial Indicator 25.4 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 2046A Metric Dial Indicator 10 mm Max. Measurement ±12 μm Accuracy, UKAS
- Mitutoyo 543-781B Metric Dial Indicator 12.7 mm Max. Measurement 0.02 mm Accuracy, UKAS
- Mitutoyo 543-575 Metric Dial Indicator 12.7 mm Max. Measurement 0.01 mm UKAS
