Moore & Wright MW430-02DABS Metric, Imperial Plunger Digital Indicator 25.4 mm Max. Measurement, 0.001 mm Resolution,
- RS Stock No.:
- 391-008
- Mfr. Part No.:
- MW430-02DABS
- Brand:
- Moore & Wright
Subtotal (1 unit)*
£351.14
(exc. VAT)
£421.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £351.14 |
*price indicative
- RS Stock No.:
- 391-008
- Mfr. Part No.:
- MW430-02DABS
- Brand:
- Moore & Wright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Plunger Digital Indicator | |
| Maximum Measurement | 25.4 mm | |
| Accuracy | ±0.005 % | |
| Resolution | 0.001 mm | |
| Zero Resettable | Yes | |
| Imperial/Metric | Metric, Imperial | |
| Metric-Imperial Conversion | Yes | |
| Dial Size | 58mm | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Plunger Digital Indicator | ||
Maximum Measurement 25.4 mm | ||
Accuracy ±0.005 % | ||
Resolution 0.001 mm | ||
Zero Resettable Yes | ||
Imperial/Metric Metric, Imperial | ||
Metric-Imperial Conversion Yes | ||
Dial Size 58mm | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Digital indicator features a large LCD display on a 58mm diameter dial face for clear readings. It offers ABS/INC (absolute and incremental modes), with options for mm/inches readings, tolerance setting, and zero/offset setting. The indicator has an 8mm/H7 clamping diameter for secure mounting and is configurable as either lugback or flat back. It also includes IP54 protection for resistance against dust and water.
Compact durable design for industrial use
User friendly interface for quick adjustments and measurements
Powered by a long lasting battery for extended use
Related links
- Moore & Wright MW430-02DABS Metric 0.001 mm Resolution,
- Moore & Wright MW430-01DABS Metric 0.001 mm Resolution,
- Moore & Wright MW430-03DABS Imperial 0.001 mm Resolution,
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy,
- Mitutoyo 543-730B Metric Plunger Digital Indicator 50.8 mm Max. Measurement 0.005 mm Accuracy
- Mitutoyo 543-790-10 Metric Plunger Digital Indicator 12.7 mm Max. Measurement 0.002mm H MPE
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy
- Mitutoyo 543-790B-10 Plunger Digital Indicator 12.7 mm Max. Measurement 0.003 mm Accuracy, UKAS
