Bourns TISP4350T3BJR-S Thyristor 350V, 2.1A, 2-Pin SMB
- RS Stock No.:
- 773-4640
- Mfr. Part No.:
- TISP4350T3BJR-S
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 773-4640
- Mfr. Part No.:
- TISP4350T3BJR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Breakover Voltage | 350V | |
| Peak On-State Voltage | ±3V | |
| Maximum Holding Current | 150mA | |
| Repetitive Peak Forward Blocking Voltage | ±275V | |
| Repetitive Peak On-State Current | 2.1A | |
| Repetitive Peak Off-State Current | ±10µA | |
| Mounting Type | Surface Mount | |
| Package Type | SMB | |
| Pin Count | 2 | |
| Dimensions | 4.57 x 3.94 x 2.237mm | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Height | 2.237mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Breakover Voltage 350V | ||
Peak On-State Voltage ±3V | ||
Maximum Holding Current 150mA | ||
Repetitive Peak Forward Blocking Voltage ±275V | ||
Repetitive Peak On-State Current 2.1A | ||
Repetitive Peak Off-State Current ±10µA | ||
Mounting Type Surface Mount | ||
Package Type SMB | ||
Pin Count 2 | ||
Dimensions 4.57 x 3.94 x 2.237mm | ||
Length 4.57mm | ||
Width 3.94mm | ||
Height 2.237mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
