Seeed Studio 314990742 for use with Development Boards
- RS Stock No.:
- 287-6610
- Distrelec Article No.:
- 302-21-688
- Mfr. Part No.:
- 314990742
- Brand:
- Seeed Studio
Subtotal (1 unit)*
£102.30
(exc. VAT)
£122.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.30 |
*price indicative
- RS Stock No.:
- 287-6610
- Distrelec Article No.:
- 302-21-688
- Mfr. Part No.:
- 314990742
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Conductivity, Salinity and TDS Sensor with Waterproof Aviation Connector is designed for industrial applications such as water processing, sewerage systems, irrigation, and smart agriculture. It provides accurate measurements of conductivity, salinity, and total dissolved solids with temperature compensation. The sensor features a universal MODBUS RS485 protocol, wide-range power supply, and automatic temperature compensation for reliable data in any environment.
High performance sensor with high accuracy, fast response, and good repeatability
Universal protocol support for MODBUS RS485 and 0-2V Analog Voltage output
Wide-range power supply from 3.9V to 30V for versatile applications
Robust design suitable for long-term water immersion, anti-corrosion, and automatic temperature compensation
Easy to install and integrate with other devices such as data-loggers, controllers, and displays
IP65 rated waterproof sensor with a cover rated IP68 for professional use in harsh environments
Related links
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 314990634 for use with Development Boards
- Seeed Studio 102110772 Controller Module for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110991068 Laser Scanner for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
