Seeed Studio 314990634 for use with Development Boards
- RS Stock No.:
- 287-6608
- Distrelec Article No.:
- 302-15-444
- Mfr. Part No.:
- 314990634
- Brand:
- Seeed Studio
Subtotal (1 unit)*
£102.99
(exc. VAT)
£123.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.99 |
*price indicative
- RS Stock No.:
- 287-6608
- Distrelec Article No.:
- 302-15-444
- Mfr. Part No.:
- 314990634
- Brand:
- Seeed Studio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Product Type | Development Kit Accessory | |
| For Use With | Development Boards | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Product Type Development Kit Accessory | ||
For Use With Development Boards | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The industrial conductivity and salinity sensor is a high-performance sensor that measures conductivity, salinity, and TDS with temperature compensation. It comes in two versions, offering flexibility in cable connectivity. With a universal protocol of MODBUS RS485 and 0 to 2V output, wide-range power supply, and robust waterproof design, this sensor is ideal for industrial, water processing, and environmental monitoring applications.
High accuracy and fast response time
MODBUS RS485 and 0-2V output
Wide-range power supply of 3.9V to 30V
Suitable for long-term immersion in water
Anti-corrosion and automatic temperature compensation
Easy to install and integrate with other devices
Related links
- Seeed Studio 110991329 Heatsink for use with Development Boards
- Seeed Studio 113990934 Development Kit for use with Development Boards
- Seeed Studio 314990742 for use with Development Boards
- Seeed Studio 102110772 Controller Module for use with Development Boards
- Seeed Studio 102010388 Development Board for use with Development Boards
- Seeed Studio 110991068 Laser Scanner for use with Development Boards
- Seeed Studio 114992549 Gateway Module for use with Development Boards
- Seeed Studio 114992146 Spectrum Analyser for use with Development Boards
