Weller 1 DS Desoldering Nozzle for use with DS 22, DS 80 & DSV 80 Desoldering Irons

Subtotal (1 pack of 10 units)*

£138.49

(exc. VAT)

£166.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£13.849£138.49

*price indicative

RS Stock No.:
267-4547
Mfr. Part No.:
T0051355199
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Sub Type

Desoldering Nozzle

Product Type

Desoldering Nozzle

Nozzle Size

0.7 mm

For Use With

DS 22, DS 80 & DSV 80 Desoldering Irons

Nozzle Series

DS

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
BA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy