Weidmüller PrintJet series 3049980000 Inkjet Printer

Subtotal (1 unit)*

£2,809.41

(exc. VAT)

£3,371.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,809.41

*price indicative

RS Stock No.:
845-711
Mfr. Part No.:
3049980000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Inkjet Printer

Print Resolution B&W

600 DPI

Print Resolution Colour

Jet d'encre Noir 600 DPI

Connection Port

Wired LAN

Wireless Connectivity

No

Individual Ink Cartridges

No

Weight

8.5kg

Width

330mm

Depth

540mm

Height

190mm

Standards/Approvals

CE

Series

PrintJet series

COO (Country of Origin):
DE
The Weidmuller Printjet Mini is a Compact desktop inkjet printer designed for precise control cabinet marking. It provides Sharp labelling for low to medium print volumes with professional efficiency.

600 DPI printing provides superior resolution for clear and precise markings

USB and LAN interfaces support versatile connectivity to various devices

Operating system compatibility includes Windows 10 and Windows 11

Power supply caters to both 230 V AC and 115 V AC requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy