Legrand, Spiral Cable Wrap
- RS Stock No.:
- 761-794
- Mfr. Part No.:
- 654990
- Brand:
- Legrand
Subtotal (1 unit)*
£84.33
(exc. VAT)
£101.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.33 |
*price indicative
- RS Stock No.:
- 761-794
- Mfr. Part No.:
- 654990
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Spiral Cable Wrap | |
| Height | 54mm | |
| Width | 54mm | |
| Length | 800μm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Spiral Cable Wrap | ||
Height 54mm | ||
Width 54mm | ||
Length 800μm | ||
- COO (Country of Origin):
- FR
The Legrand cable management system efficiently organises and controls the vertical and horizontal flow of cables and cords for seamless workspace integration. Its design ensures a tidy environment while enabling easy access to connections.
Constructed from Durable ABS and PA6 materials for long-lasting use
Features multiple compartment configurations for versatile cable distribution
Supports a maximum operating temperature of +35°C
Includes double-sided adhesive for straightforward installation
