EL9115ILZ, Delay Line, 20-Pin QFN
- RS Stock No.:
- 921-5642
- Mfr. Part No.:
- EL9115ILZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5642
- Mfr. Part No.:
- EL9115ILZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Dimensions | 5 x 5 x 0.88mm | |
| Height | 0.88mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 5mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 20 | ||
Dimensions 5 x 5 x 0.88mm | ||
Height 0.88mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 5mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
