- RS Stock No.:
- 165-9514
- Mfr. Part No.:
- DS1100LU-20+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9514
- Mfr. Part No.:
- DS1100LU-20+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Delay Lines, Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Logic Family | 74LS |
Logic Function | Delay Line |
Input Signal Type | CMOS |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Total Number of Taps | 5 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Delay to First Tap | 4ns |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Delay Time | 20ns |
Maximum Operating Temperature | +85 °C |
Number of Independent Delay Inputs | 1 |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
- RS Stock No.:
- 165-9514
- Mfr. Part No.:
- DS1100LU-20+
- Brand:
- Maxim Integrated