Texas Instruments 95ns Delay Line, 16-Pin SOIC
- RS Stock No.:
- 162-6685
- Mfr. Part No.:
- SN74LS31D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6685
- Mfr. Part No.:
- SN74LS31D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Function | Delay Line | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Total Number of Taps | 14 | |
| Delay to First Tap | 23ns | |
| Maximum Delay Time | 95ns | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Number of Independent Delay Inputs | 8 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Function Delay Line | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Total Number of Taps 14 | ||
Delay to First Tap 23ns | ||
Maximum Delay Time 95ns | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Number of Independent Delay Inputs 8 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- MX
