Zep Commercial Degreaser 750 ml Spray
- RS Stock No.:
- 181-0309
- Mfr. Part No.:
- 0750ZCHDCDEGRS06
- Brand:
- Zep
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 181-0309
- Mfr. Part No.:
- 0750ZCHDCDEGRS06
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Product Type | Degreaser | |
| Trade Name | Commercial | |
| Product Form | Liquid | |
| Package Type | Spray | |
| Package Size | 750 ml | |
| Base Material | Oil | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Product Type Degreaser | ||
Trade Name Commercial | ||
Product Form Liquid | ||
Package Type Spray | ||
Package Size 750 ml | ||
Base Material Oil | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
This powerful, multi-purpose cleaner & degreaser is made with natural citrus solvents which leaves a pleasant citrus scent, as it cleans. Making it ideal for use in kitchens, garages, shops & offices. Great for bikes, small engines, stovetops, grills & more.
Fast acting, heavy-duty degreaser.
Penetrates grease and oil to deep clean.
For use on: Hard surfaces such as plastic, metal and wood – grills, small engines, stovetops, cars, mowers, tools and appliances.
Not suitable for use on: Marble, natural stone or glass
Related links
- Loctite 7840 Degreaser 750 ml Spray
- Ambersil DEGREASER RTU Degreaser 750 ml Spray
- Zep Commercial Disinfectant & Degreaser 5 L Bottle
- Fuchs RENOCLEAN Degreaser 500 ml Spray
- Fuchs Contact Cleaner Degreaser 500 ml Spray
- Ambersil Solvent Degreaser Degreaser 500 ml Spray-Can
- Bostik Born2Born Pre-Bonding Cleaner Degreaser 500 ml Spray
- Zep ELECSOL 41 Degreaser 600 ml Aerosol
