Zep Zep Commercial Degreaser 500 ml Aerosol
- RS Stock No.:
- 181-0307
- Mfr. Part No.:
- 01AEZCCTSOLVRS06
- Brand:
- Zep
Stock information currently inaccessible
- RS Stock No.:
- 181-0307
- Mfr. Part No.:
- 01AEZCCTSOLVRS06
- Brand:
- Zep
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zep | |
| Product Type | Degreaser | |
| Trade Name | Zep Commercial | |
| Package Type | Aerosol | |
| Product Form | Liquid | |
| Package Size | 500 ml | |
| Base Material | Solvent | |
| Application | Cleaning | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Zep | ||
Product Type Degreaser | ||
Trade Name Zep Commercial | ||
Package Type Aerosol | ||
Product Form Liquid | ||
Package Size 500 ml | ||
Base Material Solvent | ||
Application Cleaning | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
A heavy-duty, professional degreasing solution for all difficult cleaning tasks around the workshop, garden or garage.
Removes grease, grime, oil, wax, gum, wet adhesive, tar, polish, wet paint, stickers, ink, scuff marks, silicones, sealants, wet PU foam, carbon, asphalt, brake dust lubricants, bitumen and general engineering grime.
For use on: Effective on most surfaces including metal, glass, plastic, painted or sealed wood.
Not suitable for use on: Rubber, suede, leather, silk, untreated wood or elastic items. The product may not be compatible with all types of carpet. Do not use on rubber or foam backed carpets or mats.
Handy 500ml aerosol for easy application
