Cropico Resistance Decade Box 10 Ω, RSCAL

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
792-1967
Mfr. Part No.:
RBB6-F
Brand:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Product Type

Decade Box

Decade Box Type

Resistance

Accuracy

±0.05 %

Number of Decades

6

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

125°C

Length

80mm

Height

100mm

Weight

600g

Standards/Approvals

No

Width

350mm

Resolution

10 Ω

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Calibration/Substitution, High Accuracy 6 Decade Resistance Box


Compact, durable case of encapsulated moulded epoxy

Constructed using low temperature coefficient resistor wire and gold plated contact switches

Particularly suitable for use in electrical and electronic industrial laboratories

Required resistance selected by the 6 rotary switches

The -B and -C models are suitable for pt100 simulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy