Cropico Resistance Decade Box, Resistance Resolution 0.001Ω, Absolute Maximum Resistance Measurement 100Ω, UKAS

Subtotal (1 unit)*

£1,248.00

(exc. VAT)

£1,497.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,248.00

*price indicative

RS Stock No.:
792-1327
Mfr. Part No.:
RBB6-B
Brand:
Cropico
Find similar products by selecting one or more attributes.
Select all

Brand

Cropico

Decade Box Type

Resistance

Calibrated

UKAS

Resistance Resolution

0.001Ω

Best Maximum Resistance Accuracy

±2%

Best Minimum Resistance Accuracy

±0.05%

Residual Resistance

1Ω

Power Rating

0.33W

Temperature Coefficient

±3 ppm/°Cppm/°C, ±5ppm/°C

Dimensions

80 x 350 x 100mm

Length

80mm

Width

350mm

Minimum Operating Temperature

-50°C

Height

100mm

Minimum Resistance Measurement

0.001Ω

Weight

600g

Absolute Maximum Resistance Measurement

100Ω

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

COO (Country of Origin):
GB

Calibration/Substitution, High Accuracy 6 Decade Resistance Box


Compact, durable case of encapsulated moulded epoxy

Constructed using low temperature coefficient resistor wire and gold plated contact switches

Particularly suitable for use in electrical and electronic industrial laboratories

Required resistance selected by the 6 rotary switches

The -B and -C models are suitable for pt100 simulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy