Chauvin Arnoux Resistance Decade Box 1 Ω, UKAS
- RS Stock No.:
- 886-440
- Mfr. Part No.:
- P01197401
- Brand:
- Chauvin Arnoux
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 886-440
- Mfr. Part No.:
- P01197401
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Decade Box | |
| Decade Box Type | Resistance | |
| Accuracy | 1 % | |
| Number of Decades | 4 | |
| Minimum Operating Temperature | -40°C | |
| Decade Test Range | 1Ω → 1KΩ | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1kg | |
| Height | 76mm | |
| Length | 310mm | |
| Width | 86mm | |
| Standards/Approvals | No | |
| Resolution | 1 Ω | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Decade Box | ||
Decade Box Type Resistance | ||
Accuracy 1 % | ||
Number of Decades 4 | ||
Minimum Operating Temperature -40°C | ||
Decade Test Range 1Ω → 1KΩ | ||
Maximum Operating Temperature 70°C | ||
Weight 1kg | ||
Height 76mm | ||
Length 310mm | ||
Width 86mm | ||
Standards/Approvals No | ||
Resolution 1 Ω | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Resistance box modules for simulation or substitution in the assemblies under test.
Selection by rotary switch
Stopper preventing accidental switching from 10 to 1
Male polarized earth Terminal
Outputs on Ø 4 mm safety terminals
Related links
- Chauvin Arnoux Resistance Decade Box 1 Ω, RSCAL
- Chauvin Arnoux Resistance Decade Box 1 Ω
- Chauvin Arnoux Resistance Decade Box 1 Ω, UKAS
- Chauvin Arnoux Resistance Decade Box 1 mΩ
- Chauvin Arnoux Resistance Decade Box 10000 Ω
- Chauvin Arnoux Resistance Decade Box 1000 Ω
- Chauvin Arnoux Resistance Decade Box 10 Ω
- Chauvin Arnoux Resistance Decade Box 0.1 Ω
