Milwaukee Milwaukee Series for Deburring Copper Deburring Tool, Metal Blade, Deburring Blade
- RS Stock No.:
- 907-029
- Mfr. Part No.:
- 4932500668
- Brand:
- Milwaukee
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 28 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.37 |
*price indicative
- RS Stock No.:
- 907-029
- Mfr. Part No.:
- 4932500668
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Blade Type | Deburring | |
| Product Type | Deburring Tool | |
| Materials Deburred | Copper | |
| Standards/Approvals | No | |
| Blade Material | Metal | |
| Series | Milwaukee | |
| Overall Length | 17mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Blade Type Deburring | ||
Product Type Deburring Tool | ||
Materials Deburred Copper | ||
Standards/Approvals No | ||
Blade Material Metal | ||
Series Milwaukee | ||
Overall Length 17mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee Reaming tool offers efficient deburring capabilities, specifically designed for copper tubing and PVC. Its robust construction ensures reliability for demanding jobsite use, catering to tradespeople seeking quality performance.
All-metal design enhances durability during heavy usage
Heat treated and black oxide coated blade extends product lifespan
Slide-resistant clip facilitates easy storage and quick access in pockets or tool bags
Pack includes one reaming pen and three additional blades
Related links
- Noga CR 2000 Series Deburring Tool Blade Deburring Blade CR 2200 Blade
- CK T22 Series Deburring Tool Deburring Blade
- Dremel Dremel Max Series for Deburring Aluminium Deburring Tool Aluminium Blade, Deburring Blade
- Bahco for Deburring Copper Steel Deburring Tool, Aluminium Blade
- Noga for Deburring Aluminium Steel Plastic Deburring Tool Blade Deburring Blade
- Noga S101 Series for Deburring All Material Deburring Tool Deburring Blade S101 Blade
- Noga S-20 Series for Deburring Brass and Cast Iron Deburring Tool Deburring Blade S20 Blade
- Facom 325 Series for Deburring Aluminium Brass Copper Deburring Tool Kit
