PFERD Rüggeberg France High-Performance ALU Cut Series Cone Burr, 12 mm Tungsten Carbide

Subtotal (1 unit)*

£50.46

(exc. VAT)

£60.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.46

*price indicative

RS Stock No.:
860-411
Mfr. Part No.:
21117887
Brand:
PFERD Rüggeberg France
Find similar products by selecting one or more attributes.
Select all

Brand

PFERD Rüggeberg France

Cut Type

Angled

Product Type

Burr

Head Shape

Cone

Head Material

Tungsten Carbide

Application

Deburring, Surface

Head Diameter

12mm

Standards/Approvals

DIN 8032

Series

High-Performance ALU Cut

Overall Length

65mm

Shank Diameter

6mm

COO (Country of Origin):
DE
The PFERD Rüggeberg France POLIFAN-Flap Discs stands out due to its aggressive stock removal rate and excellent tool life while achieving maximum economic efficiency. It is the best conventional flap disc for steel. The versatile POLIFAN flap disc offers an optimal combination of excellent tool life and maximum stock removal rate.

Fast work progress and maximum economic efficiency

Maximum aggressiveness over the entire tool life

Fewer tool changes due to the excellent tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy