Lumberg, 1614 Straight DC Socket 2A, 30V, Panel Mount, Nickel Plated
- RS Stock No.:
- 285-7896
- Distrelec Article No.:
- 303-86-103
- Mfr. Part No.:
- 1614 23
- Brand:
- Lumberg
Subtotal (1 unit)*
£0.82
(exc. VAT)
£0.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.82 |
*price indicative
- RS Stock No.:
- 285-7896
- Distrelec Article No.:
- 303-86-103
- Mfr. Part No.:
- 1614 23
- Brand:
- Lumberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| DC Power Connector Type | DC Socket | |
| Product Type | DC Power Socket | |
| Inside Diameter | 6.6mm | |
| Outside Diameter | 10mm | |
| Current | 2A | |
| Orientation | Straight | |
| Voltage | 30V | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| Pin Diameter | 2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Solder | |
| Contact Material | Copper Zinc Alloy | |
| Series | 1614 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
DC Power Connector Type DC Socket | ||
Product Type DC Power Socket | ||
Inside Diameter 6.6mm | ||
Outside Diameter 10mm | ||
Current 2A | ||
Orientation Straight | ||
Voltage 30V | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
Pin Diameter 2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Solder | ||
Contact Material Copper Zinc Alloy | ||
Series 1614 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The power supply connector is designed for printed circuit boards, with a temperature range of -30 °C to +70 °C. It features an insulating body made of PBT, V-0 according to UL94, along with nickel-plated contact springs and pins.
Insulating body made of PBT, V-0 according to UL94 for enhanced safety and durability
Nickel-plated contact springs and pins ensure reliable electrical connections
Mating cycles of 5000 for long-lasting performance
Rated current of 2 A and rated voltage of 30 V for versatile applications
