Same Sky, PP-012 Straight Jack 3A, 500V, Surface, length 33.5 mm, Nickel Silver
- RS Stock No.:
- 259-6567
- Mfr. Part No.:
- PP-012
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6567
- Mfr. Part No.:
- PP-012
- Brand:
- Same Sky
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DC Power Plug | |
| DC Power Connector Type | Jack | |
| Inside Diameter | 700μm | |
| Orientation | Straight | |
| Outside Diameter | 2.35mm | |
| Current | 3A | |
| Voltage | 500V | |
| Length | 33.5mm | |
| Connector Gender | Female | |
| Mount Type | Surface | |
| Pin Diameter | 700μm | |
| Contact Plating | Nickel Silver | |
| Contact Material | Brass, Copper | |
| Termination Type | Crimp | |
| Series | PP-012 | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DC Power Plug | ||
DC Power Connector Type Jack | ||
Inside Diameter 700μm | ||
Orientation Straight | ||
Outside Diameter 2.35mm | ||
Current 3A | ||
Voltage 500V | ||
Length 33.5mm | ||
Connector Gender Female | ||
Mount Type Surface | ||
Pin Diameter 700μm | ||
Contact Plating Nickel Silver | ||
Contact Material Brass, Copper | ||
Termination Type Crimp | ||
Series PP-012 | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The CUI devices jack plug
comes with a straight body orientation. The mounting type of the product is surface mount and the size is 0.7 x 2.35 x 9.5 mm. The product has power plug.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Related links
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 33.5 mm, Nickel Silver
- Same Sky 500V length 31.5 mm, Nickel Silver
- Same Sky Horizontal Jack 3.5A Surface Nickel Silver
- Same Sky Horizontal Jack 3.5A Surface Nickel Silver
- Same Sky Vertical Jack 4A Surface Nickel Silver
