Same Sky, PJ-090BH Vertical Jack 5A, 500V, Through Hole, length 14.2 mm, Nickel Silver

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
259-6549
Mfr. Part No.:
PJ-090BH
Brand:
Same Sky
Find similar products by selecting one or more attributes.
Select all

Brand

Same Sky

Product Type

DC Power Plug

DC Power Connector Type

Jack

Inside Diameter

2.5mm

Orientation

Vertical

Current

5A

Outside Diameter

5.8mm

Voltage

500V

Length

14.2mm

Connector Gender

Male

Mount Type

Through Hole

Pin Diameter

2.5mm

Contact Plating

Nickel Silver

Contact Material

Copper, Brass

Series

PJ-090BH

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Width

9.5mm

COO (Country of Origin):
CN
The CUI devices jack connector

comes with a vertical body orientation. The mounting type of the product is through hole and the size is 2.5 x 5.9 mm. The product has power jack.

Insulation resistance at 500 Vdc is 100 MΩ

Flammability rating IS UL94V-0

Insertion withdrawn force is 0.3 kg - 3 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy