PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 0.85 W, 12 V, 33 Ncm, 129 rpm, 6.34mm Shaft Diameter
- RS Stock No.:
- 921-3791
- Mfr. Part No.:
- GM9213-2
- Brand:
- PITTMAN AMETEK TIP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-3791
- Mfr. Part No.:
- GM9213-2
- Brand:
- PITTMAN AMETEK TIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PITTMAN AMETEK TIP | |
| Supply Voltage | 12 V | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 0.85 W | |
| Output Speed | 129 rpm | |
| Shaft Diameter | 6.34mm | |
| Maximum Output Torque | 33 Ncm | |
| Gearhead Type | Spur | |
| Gear Ratio | 19.7:1 | |
| Dimensions | 50.8 (Dia.) x 88.29 mm | |
| Current Rating | 150 mA | |
| Length | 88.29mm | |
| Width | 50.8 (Dia.)mm | |
| Series | GM 9000 | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand PITTMAN AMETEK TIP | ||
Supply Voltage 12 V | ||
DC Motor Type Brushed Geared | ||
Power Rating 0.85 W | ||
Output Speed 129 rpm | ||
Shaft Diameter 6.34mm | ||
Maximum Output Torque 33 Ncm | ||
Gearhead Type Spur | ||
Gear Ratio 19.7:1 | ||
Dimensions 50.8 (Dia.) x 88.29 mm | ||
Current Rating 150 mA | ||
Length 88.29mm | ||
Width 50.8 (Dia.)mm | ||
Series GM 9000 | ||
Standards Met RoHS Compliant | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
