PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 3.7 W, 24 V, 16 oz-in, 739 rpm, 4.76mm Shaft Diameter
- RS Stock No.:
- 921-3781
- Mfr. Part No.:
- GM8224S010
- Brand:
- PITTMAN AMETEK TIP
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-3781
- Mfr. Part No.:
- GM8224S010
- Brand:
- PITTMAN AMETEK TIP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PITTMAN AMETEK TIP | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushed Geared | |
| Power Rating | 3.7 W | |
| Output Speed | 739 rpm | |
| Shaft Diameter | 4.76mm | |
| Maximum Output Torque | 16 oz-in | |
| Gearhead Type | Spur | |
| Gear Ratio | 6.3:1 | |
| Dimensions | 34.8 (Dia.) x 83.44 mm | |
| Current Rating | 140 mA | |
| Length | 83.44mm | |
| Width | 34.8 (Dia.)mm | |
| Standards Met | RoHS Compliant | |
| Series | GM 8000 | |
| Select all | ||
|---|---|---|
Brand PITTMAN AMETEK TIP | ||
Supply Voltage 24 V | ||
DC Motor Type Brushed Geared | ||
Power Rating 3.7 W | ||
Output Speed 739 rpm | ||
Shaft Diameter 4.76mm | ||
Maximum Output Torque 16 oz-in | ||
Gearhead Type Spur | ||
Gear Ratio 6.3:1 | ||
Dimensions 34.8 (Dia.) x 83.44 mm | ||
Current Rating 140 mA | ||
Length 83.44mm | ||
Width 34.8 (Dia.)mm | ||
Standards Met RoHS Compliant | ||
Series GM 8000 | ||
RoHS Status: Not Applicable
