PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 2.4 W, 19.1 V V, 35 Ncm, 120 rpm, 4.76mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-3779
Mfr. Part No.:
GM8212-31
Brand:
PITTMAN AMETEK TIP
Find similar products by selecting one or more attributes.
Select all

Brand

PITTMAN AMETEK TIP

Supply Voltage

19.1 V V

DC Motor Type

Brushed Geared

Power Rating

2.4 W

Output Speed

120 rpm

Shaft Diameter

4.76mm

Maximum Output Torque

35 Ncm

Gearhead Type

Spur

Gear Ratio

60.5:1

Dimensions

34.8 (Dia.) x 75.62 mm

Current Rating

210 mA

Length

75.62mm

Width

34.8 (Dia.)mm

Standards Met

RoHS Compliant

Series

GM 8000

RoHS Status: Not Applicable

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy