Faulhaber, 6 V dc, 1.5 mNm, Brushed DC Geared Motor, Output Speed 7460 rpm
- RS Stock No.:
- 921-1322
- Mfr. Part No.:
- 1024M006SR+10/1 64:1
- Brand:
- Faulhaber
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-1322
- Mfr. Part No.:
- 1024M006SR+10/1 64:1
- Brand:
- Faulhaber
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Faulhaber | |
| Supply Voltage | 6 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 2.9 W | |
| Output Speed | 7460 rpm | |
| Shaft Diameter | 1mm | |
| Maximum Output Torque | 1.5 mNm | |
| Gearhead Type | Planetary | |
| Gear Ratio | 64:1 | |
| Dimensions | 10 (Dia.) x 35.15 mm | |
| Current Rating | 350 mA | |
| Width | 10 (Dia.)mm | |
| Depth | 35.15mm | |
| Core Construction | Metal | |
| Series | 1024 SR | |
| Select all | ||
|---|---|---|
Brand Faulhaber | ||
Supply Voltage 6 V dc | ||
DC Motor Type Brushed | ||
Power Rating 2.9 W | ||
Output Speed 7460 rpm | ||
Shaft Diameter 1mm | ||
Maximum Output Torque 1.5 mNm | ||
Gearhead Type Planetary | ||
Gear Ratio 64:1 | ||
Dimensions 10 (Dia.) x 35.15 mm | ||
Current Rating 350 mA | ||
Width 10 (Dia.)mm | ||
Depth 35.15mm | ||
Core Construction Metal | ||
Series 1024 SR | ||
