Faulhaber Brushed DC Motor, 2.9 W, 6 V, 1.5 mNm, 7460 rpm, 1mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
921-1313
Mfr. Part No.:
1024K006SR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

6 V

DC Motor Type

Brushed

Power Rating

2.9 W

Output Speed

7460 rpm

Shaft Diameter

1mm

Maximum Output Torque

1.5 mNm

Dimensions

10 (Dia.) x 35.15 mm

Current Rating

350 mA

Width

10 (Dia.)mm

Depth

35.15mm

Core Construction

Ironless

Series

1024 SR