Portescap Brushless DC Motor, 40 W, 12 V dc, 13 mNm, 13600 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 892-9209
- Mfr. Part No.:
- 32BF 3C K 11
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9209
- Mfr. Part No.:
- 32BF 3C K 11
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 40 W | |
| Output Speed | 13600 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 13 mNm | |
| Dimensions | 30 (Dia.) x 21.6 mm | |
| Current Rating | 1.5 A | |
| Length | 21.6mm | |
| Width | 30mm | |
| Core Construction | Ironless | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushless | ||
Power Rating 40 W | ||
Output Speed 13600 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 13 mNm | ||
Dimensions 30 (Dia.) x 21.6 mm | ||
Current Rating 1.5 A | ||
Length 21.6mm | ||
Width 30mm | ||
Core Construction Ironless | ||
