Portescap Brushless DC Motor, 30 W, 24 V dc, 14.3 mNm, 12100 rpm, 3mm Shaft Diameter
- RS Stock No.:
- 892-9198
- Mfr. Part No.:
- 16ECH52 8B 112.01
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9198
- Mfr. Part No.:
- 16ECH52 8B 112.01
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 24 V dc | |
| DC Motor Type | Brushless | |
| Power Rating | 30 W | |
| Output Speed | 12100 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 14.3 mNm | |
| Dimensions | 16 (Dia.) x 62 mm | |
| Current Rating | 800 mA | |
| Length | 62mm | |
| Width | 16mm | |
| Core Construction | Permanent Magnet | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushless | ||
Power Rating 30 W | ||
Output Speed 12100 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 14.3 mNm | ||
Dimensions 16 (Dia.) x 62 mm | ||
Current Rating 800 mA | ||
Length 62mm | ||
Width 16mm | ||
Core Construction Permanent Magnet | ||
