Portescap Brushless DC Motor, 23 W, 24 V, 6.6 mNm, 12420 rpm, 3mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-9195
Mfr. Part No.:
16ECH36 8B 245.01
Brand:
Portescap
Find similar products by selecting one or more attributes.
Select all

Brand

Portescap

Supply Voltage

24 V

DC Motor Type

Brushless

Power Rating

23 W

Output Speed

12420 rpm

Shaft Diameter

3mm

Maximum Output Torque

6.6 mNm

Dimensions

16 (Dia.) x 46 mm

Current Rating

400 mA

Length

46mm

Width

16mm

Core Construction

Permanent Magnet