Portescap Disc Magnet Stepper Stepper Motor, 6000 rpm
- RS Stock No.:
- 892-9170
- Mfr. Part No.:
- P530-258-004.10
- Brand:
- Portescap
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 892-9170
- Mfr. Part No.:
- P530-258-004.10
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| DC Motor Type | Disc Magnet Stepper | |
| Output Speed | 6000 rpm | |
| Current Rating | 700 mA | |
| Step Angle | 3.6° | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
DC Motor Type Disc Magnet Stepper | ||
Output Speed 6000 rpm | ||
Current Rating 700 mA | ||
Step Angle 3.6° | ||
