Portescap, 3 V dc, 30 mNm DC Geared Motor, Output Speed 8000 (No Load) rpm
- RS Stock No.:
- 892-9142
- Mfr. Part No.:
- M915L61-205.49,3.40
- Brand:
- Portescap
Stock information currently inaccessible
- RS Stock No.:
- 892-9142
- Mfr. Part No.:
- M915L61-205.49,3.40
- Brand:
- Portescap
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portescap | |
| Supply Voltage | 3 V dc | |
| Power Rating | 4.89 W | |
| Output Speed | 8000 (No Load) rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 30 mNm | |
| Gearhead Type | Spur | |
| Gear Ratio | 49.3 | |
| Dimensions | 26 x 15 x 9 mm | |
| Current Rating | 180 mA | |
| Length | 26mm | |
| Width | 15mm | |
| Depth | 9mm | |
| Series | M915L61 | |
| Select all | ||
|---|---|---|
Brand Portescap | ||
Supply Voltage 3 V dc | ||
Power Rating 4.89 W | ||
Output Speed 8000 (No Load) rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 30 mNm | ||
Gearhead Type Spur | ||
Gear Ratio 49.3 | ||
Dimensions 26 x 15 x 9 mm | ||
Current Rating 180 mA | ||
Length 26mm | ||
Width 15mm | ||
Depth 9mm | ||
Series M915L61 | ||
- COO (Country of Origin):
- IN
