Faulhaber Brushed DC Motor, 4.8 W, 24 V dc, 8.4 mNm, 3940 rpm, 2mm Shaft Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
873-4827
Mfr. Part No.:
1741U024CXR
Brand:
Faulhaber
Find similar products by selecting one or more attributes.
Select all

Brand

Faulhaber

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

4.8 W

Output Speed

3940 rpm

Shaft Diameter

2mm

Maximum Output Torque

8.4 mNm

Dimensions

17 (Dia.) x 49.2 mm

Current Rating

330 mA

Length

49.2mm

Core Construction

Graphite

Series

1741