Sanyo Denki SP25 Series Stepper Motor 250V, 1Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 829-3540
- Distrelec Article No.:
- 302-23-849
- Mfr. Part No.:
- SP2563-5160
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
£244.02
(exc. VAT)
£292.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £244.02 |
*price indicative
- RS Stock No.:
- 829-3540
- Distrelec Article No.:
- 302-23-849
- Mfr. Part No.:
- SP2563-5160
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1Nm | |
| Voltage | 250V | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2A | |
| Winding Arrangement | Bipolar | |
| Shaft Length | 19.1mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Resistance Per Phase | 1.5Ω | |
| Depth | 81.5mm | |
| Series | SP25 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1Nm | ||
Voltage 250V | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 2A | ||
Winding Arrangement Bipolar | ||
Shaft Length 19.1mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Resistance Per Phase 1.5Ω | ||
Depth 81.5mm | ||
Series SP25 | ||
Sanyo Denki IP65 Bipolar Stepper Motor
Sanyo Denki Sanmotion series of waterproof stepper motors provide the user with a premium quality product for a comprehensive range of applications
Offered in both Unipolar & Bipolar winding options
Single round and double round shaft designs with adequate length providing the user with a simple mounting solution
Leaded options also available
Sanyo Denki Stepper Motor
Related links
- Sanyo Denki Stepper Motor 6.35mm Shaft Diameter
- Sanyo Denki 5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H8 Series Stepper Motor 100V 1.8 °, 9.5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki, 1.8 °
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
