Sanyo Denki 103H7 Series Stepper Motor 24V, 0.83Nm Torque, 1.8 °, 56 x 56 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 829-3519
- Distrelec Article No.:
- 301-80-623
- Mfr. Part No.:
- 103H7123-0140
- Brand:
- Sanyo Denki
Subtotal (1 unit)*
£68.66
(exc. VAT)
£82.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.66 |
*price indicative
- RS Stock No.:
- 829-3519
- Distrelec Article No.:
- 301-80-623
- Mfr. Part No.:
- 103H7123-0140
- Brand:
- Sanyo Denki
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.83Nm | |
| Voltage | 24V | |
| Frame Size | 56 x 56 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 1A | |
| Winding Arrangement | Unipolar | |
| Shaft Length | 20.6mm | |
| IP Rating | IP40, IP65, IP43 | |
| Resistance Per Phase | 6.7Ω | |
| Depth | 55.3mm | |
| Standards/Approvals | CE, RoHS Compliant, TUV, UL | |
| Width | 56mm | |
| Length | 53.8mm | |
| Series | 103H7 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.83Nm | ||
Voltage 24V | ||
Frame Size 56 x 56 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 1A | ||
Winding Arrangement Unipolar | ||
Shaft Length 20.6mm | ||
IP Rating IP40, IP65, IP43 | ||
Resistance Per Phase 6.7Ω | ||
Depth 55.3mm | ||
Standards/Approvals CE, RoHS Compliant, TUV, UL | ||
Width 56mm | ||
Length 53.8mm | ||
Series 103H7 | ||
Sanyo Denki Stepper Motor, 20.6mm Shaft Length, 55.3mm Depth - SANMOTION 103H7 Series - 103H7123-0140
Want a component that accelerates your productivity? Put this stepper motor from Sanyo Denki into the driver's seat. It's a hybrid, single-shaft device that converts electrical pulses into mechanical movements or steps. The product features a low step angle of 1.8°, providing precise control over the movement of your machine. Thanks to a high holding torque of 0.83Nm, this unit is suitable for heavy-duty applications. A broad operating temperature range between -10°C and +50°C makes it a robust solution for use in challenging industrial environments. A resistance per phase of 6.7Ω indicates it handles higher currents without overheating, ensuring your operation runs like a well-oiled machine.
Features & Benefits
• Current rating of 1A for use in low-power applications
• Light weight of 650g to place minimal strain on your setup
• IP40 rating indicates it's protected against tools and wires larger than 1mm
Applications
• Robotics systems
• Printing and scanning equipment
• Industrial automation
What does a unipolar winding arrangement mean?
This means each coil in the winding is connected to a single power source and the current can move in one direction only.
Related links
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 6.35 mm Shaft
- Sanyo Denki 1.8 °, 56 x 56 mm Frame
- Sanyo Denki SM2564 Series Stepper Motor 24V dc 1.8 ° 7.5 mm Shaft
- Sanyo Denki 103H7 Series Stepper Motor 24V 1.8 ° 8 mm Shaft
- Sanyo Denki 1.8 °, 56 x 56 mm Frame
