Crouzet Brushed Geared DC Geared Motor, 102 W, 24 V dc, 10 Nm, 600 rpm, 9.99mm Shaft Diameter
- RS Stock No.:
- 789-3067
- Mfr. Part No.:
- 89831001
- Brand:
- Crouzet
1 / 2
Discontinued product
- RS Stock No.:
- 789-3067
- Mfr. Part No.:
- 89831001
- Brand:
- Crouzet
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 24 V dc | |
DC Motor Type | Brushed Geared | |
Power Rating | 102 W | |
Output Speed | 600 rpm | |
Shaft Diameter | 9.99mm | |
Maximum Output Torque | 10 Nm | |
Gearhead Type | Worm | |
Current Rating | 3.1 A | |
Length | 174.2mm | |
Width | 97.5mm | |
Depth | 93.5mm | |
Core Construction | Permanent Magnet | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V dc | ||
DC Motor Type Brushed Geared | ||
Power Rating 102 W | ||
Output Speed 600 rpm | ||
Shaft Diameter 9.99mm | ||
Maximum Output Torque 10 Nm | ||
Gearhead Type Worm | ||
Current Rating 3.1 A | ||
Length 174.2mm | ||
Width 97.5mm | ||
Depth 93.5mm | ||
Core Construction Permanent Magnet | ||