Crouzet Brushless Geared DC Geared Motor, 150W, 12 → 48 V dc, 10 Nm, 3050rpm, 9.99mm Shaft Diameter
- RS Stock No.:
- 122-0065
- Mfr. Part No.:
- 80281019
- Brand:
- Crouzet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-0065
- Mfr. Part No.:
- 80281019
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Crouzet | |
Supply Voltage | 12 → 48 V dc | |
DC Motor Type | Brushless Geared | |
Power Rating | 150W | |
Output Speed | 3050rpm | |
Shaft Diameter | 9.99mm | |
Maximum Output Torque | 10 Nm | |
Gearhead Type | Right Angle | |
Gear Ratio | 30 | |
Current Rating | 15A | |
Length | 214mm | |
Depth | 93mm | |
Standards Met | CE, EC, EN55022 | |
Series | Brushless Motor 802800 | |
Select all | ||
---|---|---|
Brand Crouzet | ||
Supply Voltage 12 → 48 V dc | ||
DC Motor Type Brushless Geared | ||
Power Rating 150W | ||
Output Speed 3050rpm | ||
Shaft Diameter 9.99mm | ||
Maximum Output Torque 10 Nm | ||
Gearhead Type Right Angle | ||
Gear Ratio 30 | ||
Current Rating 15A | ||
Length 214mm | ||
Depth 93mm | ||
Standards Met CE, EC, EN55022 | ||
Series Brushless Motor 802800 | ||
- COO (Country of Origin):
- FR
Brushless DC Motors - SMi21
Professional range of SMI21 series DC Brushless motors from Crouzet. They combine a superb power density, integrated electronics and numerous functions which are designed for speed, torque and positioning control. The DC brushless motors have great precision making them ideal for applications in industry, access control and energy sector. The electronic motors are easy to integrate and use and are highly reliable.
Crouzet