Schneider Electric 2 kW Servo Motor, with 19.11 Nm Torque, 220 V, 3000 rpm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
770-1491
Mfr. Part No.:
BCH1002O12A1C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

220 V

Power Rating

2 kW

Output Speed

3000 rpm

Shaft Diameter

22mm

Maximum Output Torque

19.11 Nm

Dimensions

244 x 100 x 100 mm

Length

244mm

Width

100mm

Depth

100mm