Schneider Electric 1 kW Servo Motor, with 9.54 Nm Torque, 220 V, 3000 rpm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
770-1488
Mfr. Part No.:
BCH1001O32A1C
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Supply Voltage

220 V

Power Rating

1 kW

Output Speed

3000 rpm

Shaft Diameter

22mm

Maximum Output Torque

9.54 Nm

Dimensions

198.5 x 100 x 100 mm

Length

198.5mm

Width

100mm

Depth

100mm

Priced to Clear

Yes