Schneider Electric 300 W Servo Motor, with 1.4 Nm Torque, 9000 rpm
- RS Stock No.:
- 624-9071
- Mfr. Part No.:
- BSH0551T31A2A
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 624-9071
- Mfr. Part No.:
- BSH0551T31A2A
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 300 W | |
| Output Speed | 9000 rpm | |
| Maximum Output Torque | 1.4 Nm | |
| Dimensions | 94.5 x 55 x 132.5 mm | |
| Length | 94.5mm | |
| Width | 55mm | |
| Depth | 132.5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 300 W | ||
Output Speed 9000 rpm | ||
Maximum Output Torque 1.4 Nm | ||
Dimensions 94.5 x 55 x 132.5 mm | ||
Length 94.5mm | ||
Width 55mm | ||
Depth 132.5mm | ||
Priced to Clear Yes | ||
