RS PRO Brushless DC Motor, 36 V dc, 1.3 Nm, 4000 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 536-6052
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-6052
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Supply Voltage | 36 V dc | |
| DC Motor Type | Brushless | |
| Output Speed | 4000 rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 1.3 Nm | |
| Dimensions | 57 (Dia.) x 116 mm | |
| Current Rating | 15.9 A | |
| Length | 116mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 36 V dc | ||
DC Motor Type Brushless | ||
Output Speed 4000 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 1.3 Nm | ||
Dimensions 57 (Dia.) x 116 mm | ||
Current Rating 15.9 A | ||
Length 116mm | ||
RoHS Status: Not Applicable
