Crouzet Brushless Geared DC Geared Motor, 30 W, 24 V, 30 Nm, 7 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 499-1102
- Mfr. Part No.:
- 80149606
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£959.47
(exc. VAT)
£1,151.36
(inc. VAT)
- RS Stock No.:
- 499-1102
- Mfr. Part No.:
- 80149606
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 30 W | |
| Output Speed | 7 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 30 Nm | |
| Gearhead Type | Planetary | |
| Dimensions | 123.9 x 62 x 57 mm | |
| Length | 123.9mm | |
| Width | 62mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V | ||
DC Motor Type Brushless Geared | ||
Power Rating 30 W | ||
Output Speed 7 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 30 Nm | ||
Gearhead Type Planetary | ||
Dimensions 123.9 x 62 x 57 mm | ||
Length 123.9mm | ||
Width 62mm | ||
Depth 57mm | ||
- COO (Country of Origin):
- FR
