Crouzet Brushless Geared DC Geared Motor, 30 W, 24 V, 5 Nm, 48 rpm, 14mm Shaft Diameter
- RS Stock No.:
- 499-1095
- Mfr. Part No.:
- 80149605
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-1095
- Mfr. Part No.:
- 80149605
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushless Geared | |
| Power Rating | 30 W | |
| Output Speed | 48 rpm | |
| Shaft Diameter | 14mm | |
| Maximum Output Torque | 5 Nm | |
| Gearhead Type | Planetary | |
| Length | 132.9mm | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V | ||
DC Motor Type Brushless Geared | ||
Power Rating 30 W | ||
Output Speed 48 rpm | ||
Shaft Diameter 14mm | ||
Maximum Output Torque 5 Nm | ||
Gearhead Type Planetary | ||
Length 132.9mm | ||
Width 62mm | ||
RoHS Status: Not Applicable
