Crouzet Brushless DC Motor, 30 W, 24 V, 140 mNm, 2200 rpm, 6mm Shaft Diameter
- RS Stock No.:
- 499-1017
- Mfr. Part No.:
- 80140004
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 499-1017
- Mfr. Part No.:
- 80140004
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 24 V | |
| DC Motor Type | Brushless | |
| Power Rating | 30 W | |
| Output Speed | 2200 rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 140 mNm | |
| Dimensions | 73.2 x 57 x 57 mm | |
| Current Rating | 1.9 A | |
| Length | 73.2mm | |
| Width | 57mm | |
| Depth | 57mm | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 24 V | ||
DC Motor Type Brushless | ||
Power Rating 30 W | ||
Output Speed 2200 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 140 mNm | ||
Dimensions 73.2 x 57 x 57 mm | ||
Current Rating 1.9 A | ||
Length 73.2mm | ||
Width 57mm | ||
Depth 57mm | ||
RoHS Status: Not Applicable
