Trident Engineering, 12 V dc, 4.5 Nm, Brushed DC Geared Motor, Output Speed 28 rpm
- RS Stock No.:
- 398-9760
- Mfr. Part No.:
- 3-38/1412+GP32.0236
- Brand:
- Trident Engineering
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£291.45
(exc. VAT)
£349.74
(inc. VAT)
- RS Stock No.:
- 398-9760
- Mfr. Part No.:
- 3-38/1412+GP32.0236
- Brand:
- Trident Engineering
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trident Engineering | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 13.9 W | |
| Output Speed | 28 rpm | |
| Shaft Diameter | 6mm | |
| Maximum Output Torque | 4.5 Nm | |
| Gearhead Type | Planetary | |
| Current Rating | 1.66 A | |
| Length | 106mm | |
| Width | 38mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Trident Engineering | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed | ||
Power Rating 13.9 W | ||
Output Speed 28 rpm | ||
Shaft Diameter 6mm | ||
Maximum Output Torque 4.5 Nm | ||
Gearhead Type Planetary | ||
Current Rating 1.66 A | ||
Length 106mm | ||
Width 38mm | ||
Core Construction Iron Core | ||

