Type119 geared DC motor,80rpm 12V 50W
- RS Stock No.:
- 380-8712
- Brand:
- DOGA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 380-8712
- Brand:
- DOGA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DOGA | |
| Supply Voltage | 12 V dc | |
| Power Rating | 120 W | |
| Output Speed | 80 rpm | |
| Maximum Output Torque | 30 Nm | |
| Gearhead Type | Worm | |
| Dimensions | 205 x 84 x 116 mm | |
| Current Rating | 48 A | |
| Length | 205mm | |
| Width | 84mm | |
| Depth | 116mm | |
| Select all | ||
|---|---|---|
Brand DOGA | ||
Supply Voltage 12 V dc | ||
Power Rating 120 W | ||
Output Speed 80 rpm | ||
Maximum Output Torque 30 Nm | ||
Gearhead Type Worm | ||
Dimensions 205 x 84 x 116 mm | ||
Current Rating 48 A | ||
Length 205mm | ||
Width 84mm | ||
Depth 116mm | ||