Maxon Brushed DC Motor, 5 W, 9 V, 6.42 mNm, 8770 rpm, 2mm Shaft Diameter
- RS Stock No.:
- 323-4896
- Mfr. Part No.:
- 110120
- Brand:
- Maxon
Bulk discount available
Subtotal (1 unit)*
£56.89
(exc. VAT)
£68.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | £56.89 |
| 3 - 4 | £55.19 |
| 5 + | £53.48 |
*price indicative
- RS Stock No.:
- 323-4896
- Mfr. Part No.:
- 110120
- Brand:
- Maxon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxon | |
| Supply Voltage | 9 V | |
| DC Motor Type | Brushed | |
| Power Rating | 5 W | |
| Output Speed | 8770 rpm | |
| Shaft Diameter | 2mm | |
| Maximum Output Torque | 6.42 mNm | |
| Dimensions | 22 (Dia.) x 31.9 mm | |
| Current Rating | 673 mA | |
| Length | 31.9mm | |
| Core Construction | Ironless | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 9 V | ||
DC Motor Type Brushed | ||
Power Rating 5 W | ||
Output Speed 8770 rpm | ||
Shaft Diameter 2mm | ||
Maximum Output Torque 6.42 mNm | ||
Dimensions 22 (Dia.) x 31.9 mm | ||
Current Rating 673 mA | ||
Length 31.9mm | ||
Core Construction Ironless | ||
- COO (Country of Origin):
- CH
