Parvalux, 220 V dc, 11 Nm, Shunt Brushed DC Geared Motor, Output Speed 31 rpm
- RS Stock No.:
- 305-9982
- Mfr. Part No.:
- SD1-0178/CONT
- Brand:
- Parvalux
Subtotal (1 unit)*
£238.53
(exc. VAT)
£286.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £238.53 |
*price indicative
- RS Stock No.:
- 305-9982
- Mfr. Part No.:
- SD1-0178/CONT
- Brand:
- Parvalux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 220 V dc | |
| DC Motor Type | Shunt Brushed | |
| Output Speed | 31 rpm | |
| Shaft Diameter | 10mm | |
| Maximum Output Torque | 11 Nm | |
| Gearhead Type | Spur, Worm | |
| Dimensions | 215 x 71 x 140 mm | |
| Length | 215mm | |
| Width | 71mm | |
| Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 220 V dc | ||
DC Motor Type Shunt Brushed | ||
Output Speed 31 rpm | ||
Shaft Diameter 10mm | ||
Maximum Output Torque 11 Nm | ||
Gearhead Type Spur, Worm | ||
Dimensions 215 x 71 x 140 mm | ||
Length 215mm | ||
Width 71mm | ||
Depth 140mm | ||
RoHS Status: Not Applicable
