Crouzet, 12 V dc, 219 mNm, Brushed DC Geared Motor, Output Speed 2670 rpm
- RS Stock No.:
- 224-8636
- Mfr. Part No.:
- 82800319
- Brand:
- Crouzet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£86.57
(exc. VAT)
£103.88
(inc. VAT)
- RS Stock No.:
- 224-8636
- Mfr. Part No.:
- 82800319
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 22 W | |
| Output Speed | 2670 rpm | |
| Shaft Diameter | 8mm | |
| Maximum Output Torque | 219 mNm | |
| Dimensions | 65 x 65 x 87.4 mm | |
| Length | 65mm | |
| Width | 65mm | |
| Depth | 87.4mm | |
| Core Construction | Iron Core | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed | ||
Power Rating 22 W | ||
Output Speed 2670 rpm | ||
Shaft Diameter 8mm | ||
Maximum Output Torque 219 mNm | ||
Dimensions 65 x 65 x 87.4 mm | ||
Length 65mm | ||
Width 65mm | ||
Depth 87.4mm | ||
Core Construction Iron Core | ||

